WQB 46X46 | Weller
Hot air nozzle, (L) 46 mm, WQB 46X46
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
444.7387 € *
Standard delivery time from the manufacturer is: 7 Weeks
Hot air nozzle, WQB 46X46, Weller
Hot air nozzle BGA / QFP 46.0 x 46.0 mm for WQB 4000SOPS, WQB 3000OPS and WQB 3000
The patented hot air nozzles of the WQB repair systems provide a decisive advantage with regard to process reliability. The digital control of the hot air temperature and the air flow allows an even, convective heating of the component.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Suitable for | WQB 4000SOPS, WQB 3000OPS, WQB 3000 | |
| Length | 46 mm | |
| Width | 46 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |