WQB 17X17 | Weller
Hot air nozzle, (L) 17 mm, WQB 17X17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
343.2079 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hot air nozzle, WQB 17X17, Weller
Hot air nozzle, 17 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Suitable for | WQB 4000SOPS, WQB 3000OPS, WQB 3000 | |
| Length | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |