WQB 13,5X13,5 | Weller
Hot air nozzle, (L) 13.5 mm, WQB 13,5X13,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
373.4815 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hot air nozzle, WQB 13.5X13.5Weller
Hot air nozzle, 13.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Suitable for | WQB 4000SOPS, WQB 3000OPS, WQB 3000 | |
| Length | 13.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |