WLTSL10IR80 | Weller
Soldering tip, chisel shaped, (L x W) 76.2 x 10 mm, WLTSL10IR80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8262 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering tip, WLTSL10IR80, Weller
Screwdriver 10.0 mm tip for WLIR80 soldering iron. The tip is easy to replace and is perfect for your electronic soldering tasks. Solder skillfully and confidently with 80W Soldering Iron with LED Halo ring or 80 W power soldering iron. With its ergonomic molded grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
Features
- Screwdriver 10.0 mm tip
- Easy tip change
- Extend tip life
- Easy to use
Applications
- Heat sink
- Home repairs
- Grounding modifications
- Stained glass
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WLIR80 | |
| Length | 76.2 mm | |
| Width | 10 mm | |
| Power | 80 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |