WLTSF24IBU75 | Weller
Soldering tip, chisel shaped, (L x W) 28 x 2.4 mm, WLTSF24IBU75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7651 € *
Available: 4 pcs.
Soldering tip, WLTSF24IBU75, Weller
Replacement single flat 2.4 mm tip for WLBU75 cordless butane soldering iron. The signal flat is easy to replace without a tool and is perfect for your electronic soldering tasks. Solder on-the-go with soldering iron & heat tool. 25W-75W butane provides continuous no-stop soldering. With quick and easy butane refills, wide range of tips, auto shut off, and the ability to convert for hot air/torch applications, it's perfect for your soldering tasks.
Features
- Single flat 2.4 mm tip
- Toolless tip change
Applications
- Micro-electronics
- Drones
- Small appliances
- Model railroads
- Audio components
- Electronic repair
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WLBU75 | |
| Length | 28 mm | |
| Width | 2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |