WLTK4IR30 | Weller
Soldering tip, knife shape, (L x W) 31.75 x 4 mm, WLTK4IR30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.449 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering tip, WLTK4IR30, Weller
Knife 4.0 mm tip for WLIR30 soldering iron. The tip is easy to replace and is perfect for your electronic soldering tasks. Solder skillfully and confidently with 30W Soldering Iron with LED Halo ring. With its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
Features
- Knife 4.0 mm tip
- Easy tip change
Applications
- Cutting tool used for rope, nylon sleeving, fabric, and plastic for repair and crafts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | knife shape | |
| Suitable for | WLIR30 | |
| Length | 31.75 mm | |
| Width | 4 mm | |
| Power | 30 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |