WLTCH60IR80 | Weller
Soldering tip, chisel shaped, (L x W) 76.2 x 6.4 mm, WLTCH60IR80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3732 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.37 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3732 €
12 pcs.
18.3974 €
24 pcs.
17.4811 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, WLTCH60IR80, Weller
Chisel 6.4 mm tip for WLIR80 soldering iron. The tip is easy to replace and is perfect for your electronic soldering tasks. Solder skillfully and confidently with 80W Soldering Iron with LED Halo ring or 80W power soldering iron. With its ergonomic molded grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
Features
- Chisel 6.4 mm tip
- Easy tip change
Applications
- Heat sink
- Home repairs
- Grounding modifications
- Stained glass
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WLIR80 | |
| Length | 76.2 mm | |
| Width | 6.4 mm | |
| Power | 80 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |