T0058761731N | Weller
WRK NOZZLE SET,27X27/20X20 W. PICK UP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.0063 € *
Standard delivery time from the manufacturer is: 11 Weeks
Reflow housing set, T0058761731N, Weller
Reflow housing set 20 x 20 mm, 27 x 27 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering nozzle | |
| Suitable for | series WKR |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |