T0054463399N | Weller

Soldering tip, conical, Ø 3.1 mm, (L x W) 26.5 x 0.4 mm, T0054463399N

Order No.: 03L1790
EAN: 037103305237
MPN:
T0054463399N
Series: RT
T0054463399N Weller Soldering tips, desoldering tips and hot air nozzles Image 1
T0054463399N Weller Soldering tips, desoldering tips and hot air nozzles Image 2
T0054463399N Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.22 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
45.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.22 €

Soldering tip, T0054463399N, Weller

RTM-Mikro-Soldering tip, conical Ø 0,4 mm, MIL-SPEC

Features

  • RT Mikro-Soldering tip for WXMP / WXMP MS-soldering iron
  • Powerful active Tips for Micro and standard components
  • MIL-SPEC / IPC-Norm (potential-free, MS versions)
Technical specifications
Filter Property Value
Version soldering tip
Peak type conical
Suitable for WMRP MS, WXMP MS
diameter 3.1 mm
Length 26.5 mm
Width 0.4 mm
Power 40 W
Logistics
Property Value
Customs tariff number 85159080
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes