T0054462671N | Weller
Soldering tip, chisel shaped, Ø 3.4 mm, (T x L x W) 0.1 x 20 x 0.3 mm, T0054462671N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.79 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering tip, T0054462671N, Weller
RT Micro Soldering tip Chisel shape Ø 0,3 x 0,1 mm, MIL-SPEC, nicht benetzbar
Features
- Powerful active soldering tip for micro and standard components
- Broadest range of geometries and sizes
- MIL-SPEC/IPC Standard(potential-free, MS versions)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WMRP MS, WXMP MS | |
| diameter | 3.4 mm | |
| Thickness | 0.1 mm | |
| Length | 20 mm | |
| Width | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |