T0054462399N | Weller
Soldering tip, chisel shaped, Ø 3.5 mm, (T x L x W) 0.4 x 24 x 0.8 mm, T0054462399N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.65 € *
Standard delivery time from the manufacturer is: 8 Weeks
Solder cartridge, T0054462399N, Weller
RT Micro Chisel shape Ø 0.8 x 0.4 mm, MIL-SPEC
Features
- High performance
- One tool for all soldering needs
- Fast heat-up and response time
- Digital tool motion sensor
- Energy saving, longer life of the tips
- Patented tip and handle design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WMRP MS, WXMP MS | |
| diameter | 3.5 mm | |
| Thickness | 0.4 mm | |
| Length | 24 mm | |
| Width | 0.8 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |