T0054461899N | Weller
Soldering tip, chisel shaped, Ø 3.1 mm, (T x L x W) 0.4 x 18 x 1.5 mm, T0054461899N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9729 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering tip, T0054461899N, Weller
RT Micro Soldering tip Chisel shape Ø 1,5 x 0,4 mm, MIL-SPEC
Features
- Powerful active soldering tip for micro and standard components
- Broadest range of geometries and sizes
- MIL-SPEC/IPC Standard(potential-free, MS versions)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WMRP MS, WXMP MS | |
| diameter | 3.1 mm | |
| Thickness | 0.4 mm | |
| Length | 18 mm | |
| Width | 1.5 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |