T0052475099 | Weller
Soldering tip, test probe, Ø 6.8 mm, (L x W) 30 x 0.5 mm, T0052475099
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0666 € *
Available: 1 pcs.
Total Price:
12.07 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0666 €
5 pcs.
11.4597 €
10 pcs.
10.8885 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0052475099, Weller
ET Measuring tip for Thermoelement Ø 0,5 mm
Features
- ET Tips for WEP 70 soldering iron
- For soldering tasks on universal applications
- Very good performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | test probe | |
| Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
| diameter | 6.8 mm | |
| Length | 30 mm | |
| Width | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |