T0051353299N | Weller
Vacuum nozzle DS 110 HM, 0.7/1.9, 18.0 mm, Weller T0051353299
Unit Price (€ / pc.)
16.0650 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
15.2677 €
*incl. VAT plus shipping costs
Subject to prior sale
Vacuum nozzles for desoldering tools DS 22, DS 80 and DSV 80, type Weller DS.
Type HM nozzles with improved heat transfer and optimized geometry are ideal for desoldering SMD pads. Type DS 119 is a suction needle for removing solder bridges with a hot-air pencil. Type DS 120 is used to clean SMD pads.
Technical attributes (type, inner/outside diameter, length): T0051353299, vacuum nozzle DS 110 HM, 0.7/1.9, 18,0 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Version | vacuum nozzle | |
Suitable for | DS 22, DS 80, DSV 80 |
Download
Logistics
Property | Value |
---|---|
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
RoHS conform | Yes |