T0051352799 | Weller
Vacuum nozzle, round shape, (L) 26 mm, T0051352799
Discontinued
Unit Price (€ / pc.)
16.3030 € *
Available: 8 pcs.
Total Price:
16.30 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3030 €
5 pcs.
14.6370 €
*incl. VAT plus shipping costs
Subject to prior sale
Vacuum nozzles for desoldering tools DS 22, DS 80 and DSV 80, type Weller DS.
Type HM nozzles with improved heat transfer and optimized geometry are ideal for desoldering SMD pads. Type DS 119 is a suction needle for removing solder bridges with a hot-air pencil. Type DS 120 is used to clean SMD pads.
Technical attributes (type, inner/outside diameter, length): T0051352799, vacuum needle DS 119, 0.7/1.9, 26.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vacuum nozzle | |
| Peak type | round shape | |
| Suitable for | DS 22, DS 80, DSV 80 | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BA |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |