SPI15211 | Weller
Soldering tip, chisel shaped, (T x L) 2 x 50 mm, SPI15211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6160 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
7.2233 €
10 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 4SPI15211-1, Weller
Soldering tip Chisel shape, 2,0 mm for SPI 16, Width A : 2,0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | SPI 16 | |
| Thickness | 2 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |