SMT01 | Weller
Soldering tip, SMD, (T x L x W) 0.6 x 7.1 x 10.4 mm, SMT01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.4524 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering tip, T0054450199N, Weller
Soldering tip for PAD cleaning
Features
- for WSP 80, WP 80 und WP 80IG, WP 120, WP 120IG, WXP 120, order corresponding tip sleeve and screw-in tip M4 in addition
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | SMD | |
| Suitable for | WSP 80, WP 80, WP 80IG, WP 120, WP 120IG, WXP 120 | |
| Thickness | 0.6 mm | |
| Length | 7.1 mm | |
| Width | 10.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |