SF 15 | Weller
Soldering tip, chisel shaped, (W) 1.5 mm, SF 15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8397 € *
Available: 9 pcs.
Soldering tip, SF 15Weller
Soldering tip, chisel shaped, 1.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WSF 80 | |
| Width | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | BA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |