SET DX 110-DX 115 | Weller
Vacuum nozzle kit, conical, (W) 0.7 mm, SET DX 110-DX 115
Unit Price (€ / pck.)
78.4210 € *
Next delivery: 1 pck. on 2026-04-16
Total Price:
78.42 € *
Price list
Quantity
Price per unit*
1 pck.
78.4210 €
5 pck.
72.2806 €
10 pck.
68.6630 €
*incl. VAT plus shipping costs
Subject to prior sale
Suction nozzle set, T0051379099, Weller
Weller T0051379099 Suction nozzle set DX 110-115
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vacuum nozzle kit | |
| Peak type | conical | |
| Suitable for | DSX 80, DXV 80 | |
| Width | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | BA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |