RTWUS 015 B | Weller
Soldering tip kit, beveled, Ø 5.5 mm, (L x W) 32.5 x 1.5 mm, 450 °C, RTWUS 015 B
NCNR (non cancelable / non returnable)
Ultra soldering tip set, RTWUS 015 B, Weller
Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more powerful. With a new generation of RTWUS Ultra Tips, meets these increasing demands with its Ultra tweezers desoldering tips which provide an optimal heat transfer with 2 x 75W maximum power, 24V performance for very large components (XL). Lock functions make the soldering processes repeatable and transparent. Weller offers high power smart soldering tips for heavy duty and large applications. Multilayers can be soldered safely. The parallel sliding block allows for increased productivity with the pre-adjusted ready-to-use pairwise tip design.
Features
- Extremely short heat-up time: 10 sec.
- Maximum precision during the soldering process with short tip-to-grip distance and optimized tip design
- Fastest tweezers tip change
- Improved comfort and safe handling with new ergonomic soft grips
- Accurate data results with tip-offset function
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip kit | |
| Peak type | beveled | |
| Suitable for | WXUTS | |
| diameter | 5.5 mm | |
| Length | 32.5 mm | |
| Width | 1.5 mm | |
| max. operating temperature | 450 °C | |
| Power | 75 W |
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |