RTWPS 002 S X | Weller
Soldering tip kit, chisel shaped, Ø 2.5 mm, (T x L x W) 0.1 x 16.2 x 0.2 mm, 450 °C, RTWPS 002 S X
NCNR (non cancelable / non returnable)
Soldering tip set, RTWPS 002 S X, Weller
Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components have become smaller and more sensitive. With a new generation of RTWPS Pico Tips, meets these increasing demands with its Pico tweezers desoldering tips which provide an optimized heat transfer with 2 x 40W maximum power, 12V performance for very small to small components (XS to S). Lock functions make the soldering processes repeatable and transparent. The parallel sliding block allows for increased productivity with the pre-adjusted ready-to-use pairwise tip design.
Features
- Extremely short heat-up time: 5 sec.
- Maximum precision during the soldering process with short tip-to-grip distance and optimized tip design
- Fastest tweezers tip change
- Improved comfort and safe handling with new ergonomic soft grips
- Accurate data results with tip-offset function
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip kit | |
| Peak type | chisel shaped | |
| Suitable for | WTMT/WXMTS | |
| diameter | 2.5 mm | |
| Thickness | 0.1 mm | |
| Length | 16.2 mm | |
| Width | 0.2 mm | |
| max. operating temperature | 450 °C | |
| Power | 40 W |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |