RTWMS 013 S | Weller
Soldering tip kit, chisel shaped, Ø 2.8 mm, (T x L x W) 0.4 x 19 x 1.3 mm, 450 °C, RTWMS 013 S
NCNR (non cancelable / non returnable)
Soldering tip set, RTWMS 013 S, Weller
Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more complex. With a new generation of RTWMS Micro Tips, meets these increasing demands with its Micro tweezers desoldering tips which provide an optimized heat transfer with 2 x 40W maximum power, 12V performance for micro and standard components 0504 to 1608 (M to L). Lock functions make the soldering processes repeatable and transparent. The parallel sliding block allows for increased productivity with the pre-adjusted ready-to-use pairwise tip design.
Features
- Extremely short heat-up time: 5 sec.
- Maximum precision during the soldering process with short tip-to-grip distance and optimized tip design
- Fastest tweezers tip change
- Improved comfort and safe handling with new ergonomic soft grips
- Accurate data results with tip-offset function
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip kit | |
| Peak type | chisel shaped | |
| Suitable for | WTMT/WXMTS | |
| diameter | 2.8 mm | |
| Thickness | 0.4 mm | |
| Length | 19 mm | |
| Width | 1.3 mm | |
| max. operating temperature | 450 °C | |
| Power | 40 W |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |