RTW 8MS | Weller
Soldering tip kit, chisel shaped, Ø 3 mm, (T x L x W) 0.4 x 20 x 1.3 mm, RTW 8MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.0305 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
132.03 € *
Price list
Quantity
Price per unit*
1 pcs.
132.0305 €
5 pcs.
125.4260 €
10 pcs.
119.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
Pair of soldering tips, RTW 8MS, Weller
Soldering tip pair chisel shape 1.3 x 0.4 mm
Features
- RTW tips for WXMT/ WMRT soldering iron
- Military Standard
- For miniature soldering
- For optimal performance
- For miniature soldering jobs that cannot be done with standard tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip kit | |
| Peak type | chisel shaped | |
| Suitable for | WXMT, WMRT | |
| diameter | 3 mm | |
| Thickness | 0.4 mm | |
| Length | 20 mm | |
| Width | 1.3 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |