RTW 7NWMS | Weller
Soldering tip kit, chisel shaped, Ø 3 mm, (T x L x W) 0.8 x 24 x 0.8 mm, RTW 7NWMS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.1424 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
120.14 € *
Price list
Quantity
Price per unit*
1 pcs.
120.1424 €
5 pcs.
114.1329 €
10 pcs.
108.4328 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, RTW 7NWMSWeller
Soldering tip, 24 mm, Ø 3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip kit | |
| Peak type | chisel shaped | |
| Suitable for | WXMT, WMRT | |
| diameter | 3 mm | |
| Thickness | 0.8 mm | |
| Length | 24 mm | |
| Width | 0.8 mm | |
| Power | 80 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |