RTW 6NW | Weller
Soldering tip kit, conical, Ø 3 mm, (T x L x W) 0.2 x 22 x 0.1 mm, RTW 6NW
Unit Price (€ / pc.)
103.5300 € *
Available: 1 pcs.
Total Price:
103.53 € *
Price list
Quantity
Price per unit*
1 pcs.
103.5300 €
5 pcs.
98.3535 €
10 pcs.
93.4269 €
*incl. VAT plus shipping costs
Subject to prior sale
Pair of soldering tips, RTW 6NW, Weller
Adjusted soldering tip pair Ø 0.2 mm, chrome-plated, non-wetting
Features
- RTW tips for WXMT/ WMRT soldering iron
- For miniature soldering
- For optimal performance
- For miniature soldering jobs that cannot be done with standard tools
- The combination of an excellent heat transfer in combination with a longer lifetime
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip kit | |
| Peak type | conical | |
| Suitable for | WXMT, WMRT | |
| diameter | 3 mm | |
| Thickness | 0.2 mm | |
| Length | 22 mm | |
| Width | 0.1 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |