RTW 4MS | Weller
Soldering tip kit, chisel shaped, Ø 3 mm, (L x W) 19 x 1 mm, RTW 4MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.5243 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
147.52 € *
Price list
Quantity
Price per unit*
1 pcs.
147.5243 €
5 pcs.
140.1463 €
10 pcs.
133.1491 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, RTW 4MSWeller
Soldering tip, 19 mm, Ø 3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip kit | |
| Peak type | chisel shaped | |
| Suitable for | WXMT, WMRT | |
| diameter | 3 mm | |
| Length | 19 mm | |
| Width | 1 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |