RTW 3MS | Weller
Soldering tip kit, conical, Ø 3 mm, (T x L x W) 3 x 17 x 1 mm, RTW 3MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.5243 € *
Available: 1 pcs.
Total Price:
147.52 € *
Price list
Quantity
Price per unit*
1 pcs.
147.5243 €
5 pcs.
140.1463 €
10 pcs.
133.1491 €
*incl. VAT plus shipping costs
Subject to prior sale
Pair of soldering tips, RTW 3MS, Weller
Adjusted soldering tip pair 3 x 1.0 mm, 45
Features
- RTW tips for WXMT/ WMRT soldering iron
- Military Standard
- For optimal performance
- For optimal performance
- The combination of an excellent heat transfer in combination with a longer lifetime
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip kit | |
| Peak type | conical | |
| Suitable for | WXMT, WMRT | |
| diameter | 3 mm | |
| Thickness | 3 mm | |
| Length | 17 mm | |
| Width | 1 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |