RTW 2MS | Weller
Soldering tip kit, chisel shaped, Ø 3 mm, (T x L x W) 0.4 x 22 x 0.7 mm, RTW 2MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.1424 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
120.14 € *
Price list
Quantity
Price per unit*
1 pcs.
120.1424 €
5 pcs.
114.1329 €
10 pcs.
108.4328 €
*incl. VAT plus shipping costs
Subject to prior sale
Pair of soldering tips, RTW 2MS, Weller
Adjusted pair of soldering tips Chisel shape 0.7 x 0.4 mm, 45
Features
- RTW tips for WXMT/ WMRT soldering iron
- Military Standard
- For miniature soldering
- For optimal performance
- For miniature soldering jobs that cannot be done with standard tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip kit | |
| Peak type | chisel shaped | |
| Suitable for | WXMT, WMRT | |
| diameter | 3 mm | |
| Thickness | 0.4 mm | |
| Length | 22 mm | |
| Width | 0.7 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |