RTW 10 | Weller
Soldering tip kit, chisel shaped, Ø 3 mm, (T x L x W) 10 x 19 x 1 mm, RTW 10
Unit Price (€ / pc.)
129.71 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering tip set, T0054466899N, Weller
RTW 10 soldering tip set chisel tip 10.0 x 1.0 mm, for miniature works which cannot be done with basic tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip kit | |
| Peak type | chisel shaped | |
| Suitable for | WMRT, WXMT | |
| diameter | 3 mm | |
| Thickness | 10 mm | |
| Length | 19 mm | |
| Width | 1 mm | |
| Power | 80 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |