RTW 1 | Weller
Soldering tip kit, round shape, Ø 3 mm, (T x L) 0.4 x 22 mm, RTW 1
Unit Price (€ / pc.)
74.9700 € *
Available: 2 pcs.
Next delivery: 4 pcs. on 2026-04-23
Total Price:
74.97 € *
Price list
Quantity
Price per unit*
1 pcs.
74.9700 €
5 pcs.
71.2215 €
10 pcs.
67.6634 €
*incl. VAT plus shipping costs
Subject to prior sale
With integrated heating element.
Type: T0054465199, soldering tip RTW 1, round, 0.4 mm, 45°, 80 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip kit | |
| Peak type | round shape | |
| Suitable for | WMRT, WXMT | |
| diameter | 3 mm | |
| Thickness | 0.4 mm | |
| Length | 22 mm | |
| Power | 80 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |