RTU 160 K MS | Weller
Soldering tip, blade shape, Ø 5.5 mm, (T x L x W) 1.5 x 27 x 16 mm, RTU 160 K MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.1890 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
63.19 € *
Price list
Quantity
Price per unit*
1 pcs.
63.1890 €
5 pcs.
60.0355 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, RTU 160 K MS, Weller
RT Ultra Soldering tip, blade 16.0 mm, MIL-SPEC
Features
- Patented Thermal Core Technology
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
- MIL-SPC / IPC standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | WXUP | |
| diameter | 5.5 mm | |
| Thickness | 1.5 mm | |
| Length | 27 mm | |
| Width | 16 mm | |
| Power | 150 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |