RTU 093 S MS | Weller
Soldering tip, chisel shaped, Ø 9.3 mm, (T x L x W) 2 x 28 x 9.3 mm, RTU 093 S MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
5 pcs.
45.1129 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, RTU 093 S MS, Weller
RT Ultra Soldering tip, chisel Ø 9.3 × 2.0 mm, MIL-SPEC
Features
- Patented Thermal Core Technology
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
- MIL-SPC / IPC standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WXUP | |
| diameter | 9.3 mm | |
| Thickness | 2 mm | |
| Length | 28 mm | |
| Width | 9.3 mm | |
| Power | 150 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |