RTP 020 G MS | Weller
Soldering tip, solder depot, Ø 2.4 mm, (L x W) 15.9 x 2 mm, RTP 020 G MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9590 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
42.96 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9590 €
5 pcs.
40.8170 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, RTP 020 G MS, Weller
RT Pico Soldering tip, gullwing Ø 2.0 mm, MIL-SPEC
Features
- Short tip-to-grip distance
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
- MIL-SPC / IPC standard (potential free)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | solder depot | |
| Suitable for | WXPP, WXPP MS | |
| diameter | 2.4 mm | |
| Length | 15.9 mm | |
| Width | 2 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |