RTP 002 C X | Weller
Soldering tip, conical, Ø 2.4 mm, (T x L) 0.2 x 21.3 mm, RTP 002 C X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6270 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
39.63 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6270 €
5 pcs.
37.6516 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, RTP 002 C X, Weller
RT Pico Soldering tip, conical bent Ø 0.2 mm
Features
- Short tip-to-grip distance
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | WXPP, WXPP MS | |
| diameter | 2.4 mm | |
| Thickness | 0.2 mm | |
| Length | 21.3 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |