RTM 028 X | Weller
Soldering tip, test probe, Ø 2.8 mm, (L) 26 mm, RTM 028 X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0800 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0800 €
5 pcs.
36.1760 €
10 pcs.
34.3672 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0054461399N, Weller
MIL-SPC / IPC standard:Reduces risk of damage to sensitive micro components and workpieces
FEATURES
- Active tip technology: Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer
- No downtime, continuing workflow, excellent results
- Digital tool for data storage: Motion activated usage sensor for energy control and data storage
- Patented tip & grip design: Only soldering tip on the market which can be changed without a tool 20% faster change than leading competitors
Technical Data
- Length: 26 mm
- Type: Measuring tip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | test probe | |
| Suitable for | WMRP, WXMP | |
| diameter | 2.8 mm | |
| Length | 26 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |