RTM 022 S | Weller

Soldering tip, chisel shaped, Ø 3.8 mm, (T x L x W) 0.4 x 19 x 2.2 mm, RTM 022 S

Order No.: 09L7247
EAN: 4003019415335
MPN:
RTM 022 S
T0054460899N
Series: RT
RTM 022 S Weller Soldering tips, desoldering tips and hot air nozzles Image 1
RTM 022 S Weller Soldering tips, desoldering tips and hot air nozzles Image 2
RTM 022 S Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
34.5100 € *
Available: 12 pcs.
Next delivery: 16 pcs. on 2026-05-14
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5100 €
5 pcs.
32.7964 €
10 pcs.
31.1423 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tip, RTM 022 S, Weller

RT Micro Soldering tip, chisel Ø 2,2 x 0,4 mm

Features

  • Widest range of geometrics and sizes
  • Active tip technology
  • Digital tool for data storage
  • Patented tip & grip design
  • One intelligent platform
Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for WMRP, WXMP
diameter 3.8 mm
Thickness 0.4 mm
Length 19 mm
Width 2.2 mm
Power 40 W
Logistics
Property Value
Customs tariff number 85159080
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes