RTM 022 S MS | Weller
Soldering tip, chisel shaped, Ø 3.8 mm, (T x L x W) 0.4 x 19 x 2.2 mm, RTM 022 S MS
Order No.: 11L6525
EAN: 4003019418626
MPN:
RTM 022 S MS
T0054462299N
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 3.8 mm, (T x L x W) 0.4 x 19 x 2.2 mm, T0054462299N
Order No.: 03L1781
Manufacturer: Weller
per pc. 37.9729 € *
Soldering tip, RTM 022 S MS, Weller
High-performance active soldering tip for micro and standard components. This product is suitable for a wide range of applications (aerospace and military (MS versions only), electronics, sensors, medical devices, automotive industry).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WMRP MS, WXMP MS | |
| diameter | 3.8 mm | |
| Thickness | 0.4 mm | |
| Length | 19 mm | |
| Width | 2.2 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |