RTM 020 G | Weller
Soldering tip, solder depot, Ø 3.4 mm, (T x L x W) 1.2 x 21 x 2 mm, RTM 020 G
Unit Price (€ / pc.)
34.5100 € *
Available: 2 pcs.
Next delivery: 8 pcs. on 2026-04-09
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5100 €
5 pcs.
32.7964 €
10 pcs.
31.1423 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, RTM 020 G, Weller
RT Micro Soldering tip Gull Wing Ø 1.2 x 2.0 mm
Features
- Widest range of geometrics and sizes
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | solder depot | |
| Suitable for | WMRP, WXMP | |
| diameter | 3.4 mm | |
| Thickness | 1.2 mm | |
| Length | 21 mm | |
| Width | 2 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |