RTM 020 G MS | Weller
Soldering tip, solder depot, Ø 3.1 mm, (T x L x W) 1.2 x 21 x 2 mm, RTM 020 G MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.6238 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering tip, RTM 020 G MS, Weller
RT Micro Soldering tip Gull Wing Ø 1,2 x 2,0 mm, MIL-SPEC
Features
- Largest selection of geometries and sizes
- Active advanced technology
- Digital tool for data storage
- Patented design for tip and handle
- To intelligent platform
- MIL-SPC / IPC-Norm (potential-free)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | solder depot | |
| Suitable for | WMRP MS, WXMP MS | |
| diameter | 3.1 mm | |
| Thickness | 1.2 mm | |
| Length | 21 mm | |
| Width | 2 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |