RTM 018 S | Weller
Soldering tip, chisel shaped, Ø 2.8 mm, (T x L x W) 0.4 x 18 x 1.8 mm, RTM 018 S
Unit Price (€ / pc.)
32.7964 € *
Available: 4 pcs.
Total Price:
32.80 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7964 €
5 pcs.
31.1423 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, RTM 018 S, Weller
RT Micro Soldering tip, chisel Ø 1.8 x 0.4 mm
Features
- Widest range of geometrics and sizes
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WMRP, WXMP | |
| diameter | 2.8 mm | |
| Thickness | 0.4 mm | |
| Length | 18 mm | |
| Width | 1.8 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |