RTM 018 S MS | Weller
Soldering tip, chisel shaped, Ø 3.2 mm, (T x L x W) 0.4 x 18 x 1.8 mm, RTM 018 S MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.1760 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
36.18 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1760 €
5 pcs.
34.3672 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, RTM 018 S MS, Weller
RT Micro Soldering tip, chisel Ø 1.8 x 0.4 mm, MIL-SPEC
Features
- Widest range of geometrics and sizes
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
- MIL-SPC / IPC standard (potential free)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WMRP MS, WXMP MS | |
| diameter | 3.2 mm | |
| Thickness | 0.4 mm | |
| Length | 18 mm | |
| Width | 1.8 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |