RTM 015 S | Weller
Soldering tip, chisel shaped, Ø 3.4 mm, (T x L x W) 0.4 x 19 x 1.5 mm, RTM 015 S
Unit Price (€ / pc.)
34.5100 € *
Available: 7 pcs.
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5100 €
5 pcs.
32.7964 €
10 pcs.
31.1423 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, RTM 015 S, Weller
RT Micro Soldering tip chisel Ø 1,5 x 0,4 mm
Features
- Widest range of geometrics and sizes
- Active tip technology
- Digital tool for data storage
- Patented tip & grip design
- One intelligent platform
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WMRP, WXMP | |
| diameter | 3.4 mm | |
| Thickness | 0.4 mm | |
| Length | 19 mm | |
| Width | 1.5 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |