RTM 008 S X | Weller
Soldering tip, chisel shaped, (T x L x W) 0.4 x 24 x 0.8 mm, RTM 008 S X
Unit Price (€ / pc.)
34.5100 € *
Available: 3 pcs.
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5100 €
5 pcs.
32.7964 €
10 pcs.
31.1423 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip chisel, T0054460599N, Weller
RT 5 30° Soldering tip chisel 30° bent 0.8x0.4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WXMP, WMRP | |
| Thickness | 0.4 mm | |
| Length | 24 mm | |
| Width | 0.8 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |