RTM 004 S MS | Weller
Soldering tip, chisel shaped, (T x L x W) 0.2 x 20 x 0.4 mm, RTM 004 S MS
Order No.: 11L6520
EAN: 4003019443741
MPN:
RTM 004 S MS
T0054461599N
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, (T x L x W) 0.15 x 20 x 0.4 mm, T0054461599N
Order No.: 03L1774
Manufacturer: Weller
per pc. 37.9729 € *
Soldering tip, RTM 004 S MS, Weller
High-performance active soldering tip for micro and standard components. This product is suitable for a wide range of applications (aerospace and military (MS versions only), electronics, sensors, medical devices, automotive industry).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WMRP MS, WXMP MS | |
| Thickness | 0.2 mm | |
| Length | 20 mm | |
| Width | 0.4 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |