RTM 003 S | Weller
Soldering tip, chisel shaped, Ø 3 mm, (T x L x W) 0.15 x 20 x 0.3 mm, RTM 003 S
Unit Price (€ / pc.)
34.5100 € *
Available: 5 pcs.
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5100 €
5 pcs.
32.7964 €
10 pcs.
31.1423 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering Tip, T0054461270N, Weller
Features
- Patented Thermal Core Technology: Optimized heat transfer to the solder joint, stable and constant temperature throughout the soldering process. Faster and more efficient soldering of larger components. Best results in demanding applications.
- Active tip technology : Fast heating and reaction time, sensor close to the solder joint, perfect heat transfer. No downtime, continuous work flow, excellent results.
- Digital tool : Motion sensor for activation, operation and set-up information stored in the tool. Energy saving, longer tip life, flexibility for the user thanks to bench/station use.
- Patented tip and handle design: Only soldering tip on the market with tool-less tip change. 20% faster tip change than comparable tools.
- One intelligent platform: One station for all active tips and tools. WX System meets all requirements for manual soldering and is the only ESD safe soldering station, including control panel, on the market.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WMRP, WXMP | |
| diameter | 3 mm | |
| Thickness | 0.15 mm | |
| Length | 20 mm | |
| Width | 0.3 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |