RTM 002 C L | Weller
Soldering tip, conical, Ø 2.8 mm, (T x L) 0.2 x 18.7 mm, RTM 002 C L
Unit Price (€ / pc.)
32.7964 € *
Available: 2 pcs.
Total Price:
32.80 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7964 €
5 pcs.
31.1423 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0050100099, Weller
RT Micro soldering tip conical, long Ø 0.2 mm
Features
- Powerful active soldering tips for micro and standard components
- Broadest range of geometries and sizes
- MIL-SPEC/IPC Standard(floating, MS versions)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | WMRP, WXMP | |
| diameter | 2.8 mm | |
| Thickness | 0.2 mm | |
| Length | 18.7 mm | |
| Power | 40 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |