PT P7 | Weller
Soldering tip, (T x L x W) 0.3 x 44 x 44 mm, 4PTP7-1
Unit Price (€ / pc.)
7.8540 € *
Available: 6 pcs.
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
5 pcs.
7.4732 €
10 pcs.
7.0924 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 4PTP7-1, Weller
The PT-P7 is a 0.8 x 15.75mm tapered soldering iron tip with solid copper construction, tinned with lead-free solder. Designed to provide maximum heat transfer from the heater to the tip. PT series tip for use with TC201 series soldering irons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Thickness | 0.3 mm | |
| Length | 44 mm | |
| Width | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |