PT O9 | Weller
Soldering tip, conical, (T x L) 0.8 x 44 mm, 480 °C, PT O9
Unit Price (€ / pc.)
7.7350 € *
Available: 5 pcs.
Next delivery: 10 pcs. on 2026-04-30
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
5 pcs.
7.3542 €
10 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale
soldering tip, 4PTO9-1, Weller
PT O9 soldering tip 0.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | TCP S, TCP 12, TCP 24, TCP 42, FE 50M | |
| Thickness | 0.8 mm | |
| Length | 44 mm | |
| max. operating temperature | 480 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | BA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |