PT O6 | Weller
Soldering tip, round shape, Ø 6.8 mm, (T x L) 0.8 x 44 mm, 310 °C, PT O6
Discontinued
Unit Price (€ / pc.)
7.6160 € *
Available: 3 pcs.
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
7.2352 €
10 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.
Round tip, long (EK), type PT.
Technical attributes (type, temperature (T), width (A), thickness (B)): PT O6, 310 °C, A 0.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | TCP S, TCP 12, TCP 24, TCP 42, FE 50M | |
| diameter | 6.8 mm | |
| Thickness | 0.8 mm | |
| Length | 44 mm | |
| max. operating temperature | 310 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | BA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |