PT F7 | Weller
Soldering tip, beveled, Ø 6.9 mm, (T x L) 1.2 x 33 mm, 370 °C, PT F7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1876 € *
Available: 6 pcs.
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
5 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.
Round tip, beveled (DR), type PT.
Technical attributes (type, temperature (T), width (A), thickness (B)): PT F7, 370 °C, A 1.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | beveled | |
| Suitable for | TCP S, TCP 12, TCP 24, TCP 42, FE 50M | |
| diameter | 6.9 mm | |
| Thickness | 1.2 mm | |
| Length | 33 mm | |
| max. operating temperature | 370 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |